Round Standoff Threaded #2-56 Steel 0.063" (1.60mm) 1/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #2-56 Steel 0.063" (1.60mm) 1/16"
4871
4871

4871

DigiKey Part Number
36-4871TR-ND - Tape & Reel (TR)
36-4871CT-ND - Cut Tape (CT)
36-4871DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4871
Description
ROUND STANDOFF #2-56 STEEL 1/16"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #2-56 Steel 0.063" (1.60mm) 1/16"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.219" (5.56mm)
Mfr
Between Board Height
0.063" (1.60mm) 1/16"
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Length - Overall
0.122" (3.10mm)
Part Status
Active
Features
Surface Mount
Type
Material
Threaded/Unthreaded
Threaded
Plating
Tin
Screw, Thread Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170 974
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,98700 Kč89,87 Kč
258,04640 Kč201,16 Kč
1006,82440 Kč682,44 Kč
5005,66778 Kč2 833,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,03952 Kč7 559,28 Kč
3 0004,65197 Kč13 955,91 Kč
4 5004,61956 Kč20 788,02 Kč
7 5004,22331 Kč31 674,82 Kč
10 5004,19960 Kč44 095,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč