



4862 | |
|---|---|
DigiKey Part Number | 36-4862-ND |
Manufacturer | |
Manufacturer Product Number | 4862 |
Description | ROUND STANDOFF #4-40 SS 1/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.219" (5.56mm) | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.185" (4.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 21,20800 Kč | 212,08 Kč |
| 1 000 | 11,75888 Kč | 11 758,88 Kč |
| 2 500 | 10,91896 Kč | 27 297,40 Kč |
| 5 000 | 9,72741 Kč | 48 637,05 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



