4860
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4860
4860
4860

4860

DigiKey Part Number
36-4860-ND
Manufacturer
Manufacturer Product Number
4860
Description
ROUND STANDOFF #2-56 SS 1.65MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #2-56 Stainless Steel 0.065" (1.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Force Fit
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.219" (5.56mm)
Between Board Height
0.065" (1.65mm)
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 907
Factory Stock: 15 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1017,68200 Kč176,82 Kč
1 0009,68300 Kč9 683,00 Kč
2 5009,05150 Kč22 628,75 Kč
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč