
4866 | |
|---|---|
DigiKey Part Number | 36-4866-ND |
Manufacturer | |
Manufacturer Product Number | 4866 |
Description | ROUND STANDOFF #6-32 SS 1.65MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.065" (1.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.281" (7.14mm) 9/32" | |
Between Board Height | 0.065" (1.65mm) | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 1 000 | 11,54890 Kč | 11 548,90 Kč |
| 2 500 | 10,70906 Kč | 26 772,65 Kč |
| 5 000 | 10,07908 Kč | 50 395,40 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


