



4827 | |
|---|---|
DigiKey Part Number | 36-4827-ND |
Manufacturer | |
Manufacturer Product Number | 4827 |
Description | HEX STANDOFF #6-32 NYLON 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 2.000" (50.80mm) 2" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.250" (57.15mm) 2 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,25000 Kč | 17,25 Kč |
| 10 | 13,01700 Kč | 130,17 Kč |
| 25 | 11,65360 Kč | 291,34 Kč |
| 100 | 9,89620 Kč | 989,62 Kč |
| 500 | 8,23354 Kč | 4 116,77 Kč |
| 1 000 | 7,62499 Kč | 7 624,99 Kč |
| 2 500 | 6,98071 Kč | 17 451,78 Kč |
| 5 000 | 6,57008 Kč | 32 850,40 Kč |
| Unit Price without VAT: | 17,25000 Kč |
|---|---|
| Unit Price with VAT: | 20,87250 Kč |



