



4824 | |
|---|---|
DigiKey Part Number | 36-4824-ND |
Manufacturer | |
Manufacturer Product Number | 4824 |
Description | HEX STANDOFF #6-32 NYLON 1 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.500" (38.10mm) 1 1/2" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.750" (44.45mm) 1 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,72500 Kč | 127,25 Kč |
| 25 | 11,39760 Kč | 284,94 Kč |
| 100 | 9,67380 Kč | 967,38 Kč |
| 500 | 8,04728 Kč | 4 023,64 Kč |
| 1 000 | 7,45198 Kč | 7 451,98 Kč |
| 2 500 | 6,74892 Kč | 16 872,30 Kč |
| 5 000 | 6,29944 Kč | 31 497,20 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |






