
Category | Thickness 0.0120" (0.305mm) |
Manufacturer Bergquist | Material Silicone Rubber |
Series | Color Gray, Green |
Packaging Bulk | Thermal Resistivity 0.60°C/W |
Part Status Active | Thermal Conductivity 0.9W/m-K |
Usage DO-5 | Shelf Life 12 Months |
Type Pad, Tube | Shelf Life Start Date of Manufacture |
Shape Round | Base Product Number |
Outline 25.02mm x 11.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 25 | 10,10440 Kč | 252,61 Kč |
| 50 | 9,74300 Kč | 487,15 Kč |
| 100 | 9,39030 Kč | 939,03 Kč |
| 300 | 8,85907 Kč | 2 657,72 Kč |
| 500 | 8,62220 Kč | 4 311,10 Kč |
| 1 000 | 8,31038 Kč | 8 310,38 Kč |
| 5 000 | 7,62862 Kč | 38 143,10 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



