



4808 | |
|---|---|
DigiKey Part Number | 36-4808-ND |
Manufacturer | |
Manufacturer Product Number | 4808 |
Description | HEX STANDOFF #4-40 NYLON 1 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.250" (31.75mm) 1 1/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.438" (36.53mm) 1 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,01000 Kč | 16,01 Kč |
| 10 | 12,05200 Kč | 120,52 Kč |
| 25 | 10,79960 Kč | 269,99 Kč |
| 100 | 9,16320 Kč | 916,32 Kč |
| 500 | 7,62252 Kč | 3 811,26 Kč |
| 1 000 | 7,05791 Kč | 7 057,91 Kč |
| 2 500 | 6,39137 Kč | 15 978,43 Kč |
| 5 000 | 5,95418 Kč | 29 770,90 Kč |
| Unit Price without VAT: | 16,01000 Kč |
|---|---|
| Unit Price with VAT: | 19,37210 Kč |





