
476-3 | |
|---|---|
DigiKey Part Number | 36-476-3-ND |
Manufacturer | |
Manufacturer Product Number | 476-3 |
Description | CONN BANANA JACK MINIATURE SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Miniature Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Swage | |
Termination | Solder | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Body Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,95610 Kč | 6 978,05 Kč |
| Unit Price without VAT: | 13,95610 Kč |
|---|---|
| Unit Price with VAT: | 16,88688 Kč |




