



405 | |
|---|---|
DigiKey Part Number | 36-405-ND |
Manufacturer | |
Manufacturer Product Number | 405 |
Description | ROUND SPACER #6 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.151" (3.84mm) | |
Diameter - Outside | 0.193" (4.90mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,26300 Kč | 32,63 Kč |
| 25 | 2,92160 Kč | 73,04 Kč |
| 100 | 2,47340 Kč | 247,34 Kč |
| 500 | 2,31550 Kč | 1 157,75 Kč |
| 5 000 | 1,68400 Kč | 8 420,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |


