
PMS 632 0075 PH | |
|---|---|
DigiKey Part Number | H368-ND |
Manufacturer | |
Manufacturer Product Number | PMS 632 0075 PH |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer BFirst Industrial | Head Height 0.092" (2.34mm) |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.842" (21.39mm) |
Type Machine Screw | Material Steel |
Screw Head Type Pan Head | Plating Zinc |
Drive Type Phillips | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,81050 Kč | 81,05 Kč |
| 1 000 | 0,64758 Kč | 647,58 Kč |
| Unit Price without VAT: | 0,81050 Kč |
|---|---|
| Unit Price with VAT: | 0,98071 Kč |







