
36 | |
|---|---|
DigiKey Part Number | 36-36-ND |
Manufacturer | |
Manufacturer Product Number | 36 |
Description | EYELETS 0.089" BRASS TIN PLATED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.089" (2.26mm) Eyelets Grip Range Brass, Tin Plated |
Datasheet | Datasheet |
Category | Rivet Length 0.187" (4.75mm) 3/16" |
Manufacturer Keystone Electronics | Head Diameter 0.150" (3.81mm) |
Packaging Bulk | Hole Diameter 0.093" (2.36mm) |
Part Status Active | Features Requires Installation Tool |
Type Eyelets | Material Brass, Tin Plated |
Rivet Diameter 0.089" (2.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,71360 Kč | 42,84 Kč |
| 100 | 1,44470 Kč | 144,47 Kč |
| 500 | 1,19394 Kč | 596,97 Kč |
| 1 000 | 1,10156 Kč | 1 101,56 Kč |
| 2 500 | 0,99253 Kč | 2 481,33 Kč |
| 5 000 | 0,91879 Kč | 4 593,95 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




