
26 | |
|---|---|
DigiKey Part Number | 36-26-ND |
Manufacturer | |
Manufacturer Product Number | 26 |
Description | EYELETS 0.059" BRASS TIN PLATED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.059" (1.50mm) Eyelets Grip Range Brass, Tin Plated |
Datasheet | Datasheet |
Category | Rivet Length 0.187" (4.75mm) 3/16" |
Manufacturer Keystone Electronics | Head Diameter 0.105" (2.67mm) |
Packaging Bulk | Hole Diameter 0.062" (1.57mm) 1/16" |
Part Status Active | Features Requires Installation Tool |
Type Eyelets | Material Brass, Tin Plated |
Rivet Diameter 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,97400 Kč | 49,35 Kč |
| 100 | 1,66510 Kč | 166,51 Kč |
| 500 | 1,37620 Kč | 688,10 Kč |
| 1 000 | 1,27017 Kč | 1 270,17 Kč |
| 2 500 | 1,14473 Kč | 2 861,83 Kč |
| 5 000 | 1,05998 Kč | 5 299,90 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




