3590
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3590

DigiKey Part Number
36-3590-ND
Manufacturer
Manufacturer Product Number
3590
Description
CONN PIN RCPT .025-.037 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
Standard Tail
Termination
Solder
Length - Overall
0.397" (10.08mm)
Accepts Pin Diameter
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.065" (1.65mm)
Flange Diameter
0.078" (1.98mm)
Tail Diameter
0.062" (1.57mm)
Socket Depth
0.180" (4.57mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 268
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,09000 Kč28,09 Kč
1021,20100 Kč212,01 Kč
2519,00840 Kč475,21 Kč
10016,16210 Kč1 616,21 Kč
50013,47688 Kč6 738,44 Kč
1 00012,49421 Kč12 494,21 Kč
2 50012,48368 Kč31 209,20 Kč
Manufacturers Standard Package
Unit Price without VAT:28,09000 Kč
Unit Price with VAT:33,98890 Kč