
3511 | |
---|---|
DigiKey Part Number | 36-3511-ND |
Manufacturer | |
Manufacturer Product Number | 3511 |
Description | FUSE CLIP CARTRIDGE 15A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3511 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,79000 Kč | 14,79 Kč |
10 | 11,08200 Kč | 110,82 Kč |
25 | 9,92360 Kč | 248,09 Kč |
100 | 8,41950 Kč | 841,95 Kč |
500 | 7,00222 Kč | 3 501,11 Kč |
1 000 | 6,87390 Kč | 6 873,90 Kč |
2 500 | 6,24900 Kč | 15 622,50 Kč |
5 000 | 5,45567 Kč | 27 278,35 Kč |
Unit Price without VAT: | 14,79000 Kč |
---|---|
Unit Price with VAT: | 17,89590 Kč |