
MOV-07D751K | |
---|---|
DigiKey Part Number | 118-MOV-07D751K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D751K |
Description | VARISTOR 750V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D751K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 620 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 1.2 kA | |
Energy | 38J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 84 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,96000 Kč | 3,96 Kč |
10 | 2,68700 Kč | 26,87 Kč |
25 | 2,36640 Kč | 59,16 Kč |
100 | 2,01430 Kč | 201,43 Kč |
250 | 1,84552 Kč | 461,38 Kč |
500 | 1,74430 Kč | 872,15 Kč |
1 600 | 1,61289 Kč | 2 580,62 Kč |
3 200 | 1,55275 Kč | 4 968,80 Kč |
6 400 | 1,50324 Kč | 9 620,74 Kč |
Unit Price without VAT: | 3,96000 Kč |
---|---|
Unit Price with VAT: | 4,79160 Kč |