



3484 | |
|---|---|
DigiKey Part Number | 36-3484-ND |
Manufacturer | |
Manufacturer Product Number | 3484 |
Description | ROUND STANDOFF #4-40 ALUMINUM 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
EDA/CAD Models | 3484 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,60700 Kč | 296,07 Kč |
| 1 000 | 16,37844 Kč | 16 378,44 Kč |
| 2 500 | 15,11856 Kč | 37 796,40 Kč |
| 5 000 | 13,15449 Kč | 65 772,45 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |











