3480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3480
3480
3480

3480

DigiKey Part Number
36-3480-ND
Manufacturer
Manufacturer Product Number
3480
Description
ROUND STANDOFF #4-40 ALUM 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 763
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
108,77800 Kč87,78 Kč
257,85600 Kč196,40 Kč
1006,66230 Kč666,23 Kč
5005,53572 Kč2 767,86 Kč
1 0005,12273 Kč5 122,73 Kč
2 5004,63496 Kč11 587,40 Kč
5 0004,30557 Kč21 527,85 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč