Round Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
3479
3479

3479

DigiKey Part Number
36-3479-ND
Manufacturer
Manufacturer Product Number
3479
Description
ROUND STANDOFF #4-40 ALUM 3/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
107,91500 Kč79,15 Kč
257,08120 Kč177,03 Kč
1006,00140 Kč600,14 Kč
5004,98338 Kč2 491,69 Kč
1 0004,61058 Kč4 610,58 Kč
2 5004,21000 Kč10 525,00 Kč
5 0003,87307 Kč19 365,35 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč