
3441 | |
|---|---|
DigiKey Part Number | 36-3441-ND |
Manufacturer | |
Manufacturer Product Number | 3441 |
Description | SNAP RIVET 0.076" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.076" (1.93mm) Snap Rivet 0.083" ~ 0.110" (2.11mm ~ 2.79mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.076" (1.93mm) | |
Rivet Length | 0.160" (4.06mm) | |
Head Diameter | 0.165" (4.19mm) | |
Head Height | 0.047" (1.19mm) 3/64" | |
Hole Diameter | 0.085" (2.16mm) | |
Grip Range | 0.083" ~ 0.110" (2.11mm ~ 2.79mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 5,69480 Kč | 142,37 Kč |
| 100 | 4,82530 Kč | 482,53 Kč |
| 500 | 4,00180 Kč | 2 000,90 Kč |
| 1 000 | 3,70048 Kč | 3 700,48 Kč |
| 2 500 | 3,34422 Kč | 8 360,55 Kč |
| 5 000 | 3,10363 Kč | 15 518,15 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



