#4 Shoulder Washer 0.087" (2.20mm) Thick Fibre
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

343

DigiKey Part Number
36-343-ND
Manufacturer
Manufacturer Product Number
343
Description
WASHER SHOULDER #4 FIBRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4 Shoulder Washer 0.087" (2.20mm) Thick Fibre
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#4
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.313" (7.95mm) 5/16"
Diameter - Shoulder
0.313" (7.95mm) 5/16"
Thickness - Overall
0.087" (2.20mm)
Length - Below Head
0.025" (0.64mm)
Material
Fibre
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 657
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,29700 Kč32,97 Kč
252,95640 Kč73,91 Kč
1002,49880 Kč249,88 Kč
5002,06872 Kč1 034,36 Kč
1 0001,91061 Kč1 910,61 Kč
2 5001,72402 Kč4 310,05 Kč
5 0001,59791 Kč7 989,55 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč