
3062 | |
|---|---|
DigiKey Part Number | 36-3062-ND |
Manufacturer | |
Manufacturer Product Number | 3062 |
Description | WASHER SHOULDER #4 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.062" (1.57mm) 1/16" Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Diameter - Shoulder | 0.187" (4.75mm) 3/16" | |
Thickness - Overall | 0.062" (1.57mm) 1/16" | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 2,12480 Kč | 53,12 Kč |
| 100 | 1,79530 Kč | 179,53 Kč |
| 500 | 1,48372 Kč | 741,86 Kč |
| 1 000 | 1,36949 Kč | 1 369,49 Kč |
| 2 500 | 1,23477 Kč | 3 086,92 Kč |
| 5 000 | 1,14368 Kč | 5 718,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



