Round Standoff Threaded #8-32 Brass 0.625" (15.88mm) 5/8" Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

337

DigiKey Part Number
36-337-ND
Manufacturer
Manufacturer Product Number
337
Description
ROUND STANDOFF #8-32 BRASS 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Brass 0.625" (15.88mm) 5/8" Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.938" (23.83mm) 15/16"
Features
Hinged
Material
Plating
Chromate, Zinc
Color
Yellow
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Factory Stock: 935
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,73000 Kč66,73 Kč
1059,15100 Kč591,51 Kč
1 00035,78521 Kč35 785,21 Kč
2 50032,41725 Kč81 043,12 Kč
Manufacturers Standard Package
Unit Price without VAT:66,73000 Kč
Unit Price with VAT:80,74330 Kč