335
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
335
335
335

335

DigiKey Part Number
36-335-ND
Manufacturer
Manufacturer Product Number
335
Description
ROUND STANDOFF #6-32 BRASS 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Brass 0.625" (15.88mm) 5/8" Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.938" (23.83mm) 15/16"
Features
Hinged
Material
Plating
Chromate, Zinc
Color
Yellow
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 768
Factory Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,41000 Kč64,41 Kč
1060,62400 Kč606,24 Kč
1 00037,04821 Kč37 048,21 Kč
Manufacturers Standard Package
Unit Price without VAT:64,41000 Kč
Unit Price with VAT:77,93610 Kč