
3144 | |
|---|---|
DigiKey Part Number | 36-3144-ND |
Manufacturer | |
Manufacturer Product Number | 3144 |
Description | WASHER FLAT 3/8" FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat Washer 0.032" (0.81mm) Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,53600 Kč | 88,40 Kč |
| 100 | 2,99430 Kč | 299,43 Kč |
| 500 | 2,47986 Kč | 1 239,93 Kč |
| 1 000 | 2,29109 Kč | 2 291,09 Kč |
| 2 500 | 2,06788 Kč | 5 169,70 Kč |
| 5 000 | 1,91716 Kč | 9 585,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




