Sealing Washer Rubber M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sealing Washer Rubber M Series

586800000

DigiKey Part Number
CKN11297-ND
Manufacturer
Manufacturer Product Number
586800000
Description
SEALING WASHER PANEL M SERIES
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Sealing Washer Rubber M Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Type
Sealing Washer
For Use With/Related Products
M Series
Features
-
Mounting Feature
Back or Front of Panel
Thread Size
-
Size / Dimension
-
Actuator Diameter
-
Color
-
Material
Rubber
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
107,47500 Kč74,75 Kč
257,18960 Kč179,74 Kč
506,98400 Kč349,20 Kč
1006,77610 Kč677,61 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč

Other Suppliers on DigiKey

500In Stock
Ships from WEC