3092TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3092TR

3092TR

DigiKey Part Number
36-3092TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3092TR
Description
BATTERY RETAINER COIN 16MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 16.0mm Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3092TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
-
Battery Series
1612, 1616, 1620, 1632
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.156" (3.96mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60014,99760 Kč8 998,56 Kč
Manufacturers Standard Package
Unit Price without VAT:14,99760 Kč
Unit Price with VAT:18,14710 Kč