



3092 | |
|---|---|
DigiKey Part Number | 36-3092-ND |
Manufacturer | |
Manufacturer Product Number | 3092 |
Description | BATTERY RETAINER COIN 16MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | 1612, 1616, 1620, 1632 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.156" (3.96mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 25 | 12,45600 Kč | 311,40 Kč |
| 100 | 11,13730 Kč | 1 113,73 Kč |
| 500 | 9,77918 Kč | 4 889,59 Kč |
| 1 000 | 9,24626 Kč | 9 246,26 Kč |
| 2 500 | 8,58617 Kč | 21 465,42 Kč |
| 5 000 | 8,11829 Kč | 40 591,45 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


