#10 Shoulder Washer 0.563" (14.30mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057

DigiKey Part Number
36-3057-ND
Manufacturer
Manufacturer Product Number
3057
Description
WASHER SHOULDER #10 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#10 Shoulder Washer 0.563" (14.30mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#10
Diameter - Inside
0.200" (5.08mm)
Diameter - Outside
0.399" (10.13mm)
Diameter - Shoulder
0.260" (6.60mm)
Thickness - Overall
0.563" (14.30mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 939
Factory Stock: 6 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
103,36800 Kč33,68 Kč
253,02280 Kč75,57 Kč
1002,55340 Kč255,34 Kč
5002,11426 Kč1 057,13 Kč
1 0001,95302 Kč1 953,02 Kč
2 5001,76256 Kč4 406,40 Kč
5 0001,63386 Kč8 169,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč