

3030KTR | |
---|---|
DigiKey Part Number | 36-3030KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3030KTR |
Description | BATTERY HOLDER COIN 10MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 10.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | CR927, CR1025 | |
Mounting Type | Custom | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.120" (3.05mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 11,45650 Kč | 17 184,75 Kč |
Unit Price without VAT: | 11,45650 Kč |
---|---|
Unit Price with VAT: | 13,86237 Kč |