



3028 | |
|---|---|
DigiKey Part Number | 36-3028-ND |
Manufacturer | |
Manufacturer Product Number | 3028 |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2012 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.060" (1.52mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 12,94600 Kč | 129,46 Kč |
| 25 | 11,58600 Kč | 289,65 Kč |
| 100 | 9,83880 Kč | 983,88 Kč |
| 500 | 8,18592 Kč | 4 092,96 Kč |
| 1 000 | 7,78850 Kč | 7 788,50 Kč |
| 2 500 | 7,15700 Kč | 17 892,50 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |




