29348
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29348

DigiKey Part Number
36-29348-ND
Manufacturer
Manufacturer Product Number
29348
Description
MACH SCREW PAN SLOTTEDM3X0.5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
M3x0.5 Pan Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
29348 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
M3x0.5
Head Diameter
0.213" (5.40mm)
Head Height
0.067" (1.70mm)
Length - Below Head
0.984" (25.00mm)
Length - Overall
1.026" (26.06mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 609
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
104,22800 Kč42,28 Kč
253,77440 Kč94,36 Kč
1003,19120 Kč319,12 Kč
5002,64458 Kč1 322,29 Kč
1 0002,44398 Kč2 443,98 Kč
2 5002,20690 Kč5 517,25 Kč
5 0002,08300 Kč10 415,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč