
2485 | |
|---|---|
DigiKey Part Number | 36-2485-ND |
Manufacturer | |
Manufacturer Product Number | 2485 |
Description | BATTERY HOLDER MULTIPLE PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Multiple (1/2AA, CR2) 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2485 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.602" (15.29mm) |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 1 000 | 17,08334 Kč | 17 083,34 Kč |
| 2 500 | 15,86365 Kč | 39 659,12 Kč |
| 5 000 | 14,99933 Kč | 74 996,65 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |




