2473
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2473

DigiKey Part Number
36-2473-ND
Manufacturer
Manufacturer Product Number
2473
Description
BATTERY HOLDER N 2 CELL 6" LEADS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) N 2 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
cms-packaging
Bulk
cms-part-status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Custom
Termination Style
Wire Leads - 6" (152.4mm)
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1 00014,37270 Kč14 372,70 Kč
2 50013,33120 Kč33 328,00 Kč
cms-vat-exclude-title:26,04000 Kč
cms-vat-include-title:31,50840 Kč