



2464RB | |
|---|---|
DigiKey Part Number | 36-2464RB-ND |
Manufacturer | |
Manufacturer Product Number | 2464RB |
Description | BATTERY HOLDER AA 3 CELL PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2464RB Models |
Category | Battery Cell Size |
Mfr | Number of Cells 3 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.669" (16.99mm) |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,30000 Kč | 55,30 Kč |
| 1 000 | 30,18438 Kč | 30 184,38 Kč |
| 2 500 | 28,02978 Kč | 70 074,45 Kč |
| 5 000 | 26,50244 Kč | 132 512,20 Kč |
| Unit Price without VAT: | 55,30000 Kč |
|---|---|
| Unit Price with VAT: | 66,91300 Kč |








