24490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24490

DigiKey Part Number
36-24490-ND
Manufacturer
Manufacturer Product Number
24490
Description
HEX STANDOFF M4 SS 5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Stainless Steel 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,05000 Kč53,05 Kč
1 00023,78650 Kč23 786,50 Kč
Manufacturers Standard Package
Unit Price without VAT:53,05000 Kč
Unit Price with VAT:64,19050 Kč