24450
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24450
24450
24450

24450

DigiKey Part Number
36-24450-ND
Manufacturer
Manufacturer Product Number
24450
Description
HEX STANDOFF M4 ALUMINUM 5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Aluminum 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
107,66200 Kč76,62 Kč
256,85400 Kč171,35 Kč
1005,81190 Kč581,19 Kč
5004,82676 Kč2 413,38 Kč
1 0004,46555 Kč4 465,55 Kč
2 5004,03882 Kč10 097,05 Kč
5 0003,99950 Kč19 997,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč