



24437 | |
|---|---|
DigiKey Part Number | 36-24437-ND |
Manufacturer | |
Manufacturer Product Number | 24437 |
Description | HEX STANDOFF M3 ALUMINUM 20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 25 | 11,52360 Kč | 288,09 Kč |
| 100 | 9,78300 Kč | 978,30 Kč |
| 500 | 8,13672 Kč | 4 068,36 Kč |
| 1 000 | 7,53387 Kč | 7 533,87 Kč |
| 2 500 | 6,82200 Kč | 17 055,00 Kč |
| 5 000 | 6,34140 Kč | 31 707,00 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |











