
2443 | |
|---|---|
DigiKey Part Number | 36-2443-ND |
Manufacturer | |
Manufacturer Product Number | 2443 |
Description | SHLDR SCREW RND HEAD HEX #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Round Head Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #4-40 |
Manufacturer Keystone Electronics | Head Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Head Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Below Head 0.375" (9.53mm) 3/8" |
Type Shoulder Screw | Length - Overall 0.500" (12.70mm) 1/2" |
Screw Head Type Round Head | Material Stainless Steel |
Drive Type Hex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6905-SS | RAF Electronic Hardware | 169 | 1772-2559-ND | 156,23000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,94810 Kč | 19 948,10 Kč |
| Unit Price without VAT: | 19,94810 Kč |
|---|---|
| Unit Price with VAT: | 24,13720 Kč |


