#4-40 Cheese Head Shoulder Screw Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6905-SS

DigiKey Part Number
1772-2559-ND
Manufacturer
Manufacturer Product Number
6905-SS
Description
SHOULDER SCREW CHEESE HEAD4-40
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#4-40 Cheese Head Shoulder Screw Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.250" (6.35mm) 1/4"
Manufacturer
RAF Electronic Hardware
Head Height
0.125" (3.18mm) 1/8"
Packaging
Bulk
Length - Below Head
0.531" (13.49mm)
Part Status
Active
Length - Overall
0.656" (16.67mm)
Type
Shoulder Screw
Material
Stainless Steel
Screw Head Type
Cheese Head
Base Product Number
Thread Size
#4-40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,23000 Kč156,23 Kč
5134,26200 Kč671,31 Kč
10126,42900 Kč1 264,29 Kč
25117,37040 Kč2 934,26 Kč
50111,35660 Kč5 567,83 Kč
100105,96850 Kč10 596,85 Kč
25099,70356 Kč24 925,89 Kč
50095,53166 Kč47 765,83 Kč
1 00091,79087 Kč91 790,87 Kč
Manufacturers Standard Package
Unit Price without VAT:156,23000 Kč
Unit Price with VAT:189,03830 Kč