Direct




24427 | |
|---|---|
DigiKey Part Number | 36-24427-ND |
Manufacturer | |
Manufacturer Product Number | 24427 |
Description | HEX STANDOFF M2.5X0.45 ALUM 20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.787" (20.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.787" (20.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M1267-2545-AL | RAF Electronic Hardware | 676 | 1772-1898-ND | 19,95000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,93000 Kč | 149,30 Kč |
| 25 | 13,37160 Kč | 334,29 Kč |
| 100 | 11,35150 Kč | 1 135,15 Kč |
| 500 | 9,44826 Kč | 4 724,13 Kč |
| 1 000 | 8,75092 Kč | 8 750,92 Kč |
| 2 500 | 7,92750 Kč | 19 818,75 Kč |
| 5 000 | 7,55932 Kč | 37 796,60 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |




