Hex Standoff Threaded M2.5x0.45 Aluminum 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M2.5x0.45 Aluminum 0.787" (20.00mm)
M1267-2545-AL
M1267-2545-AL

M1267-2545-AL

DigiKey Part Number
1772-1898-ND
Manufacturer
Manufacturer Product Number
M1267-2545-AL
Description
HEX STANDOFF M2.5X0.45 ALUM 20MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Aluminum 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M1267-2545-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
515,74800 Kč78,74 Kč
1014,69900 Kč146,99 Kč
2513,43880 Kč335,97 Kč
5012,61560 Kč630,78 Kč
10011,88070 Kč1 188,07 Kč
25011,02732 Kč2 756,83 Kč
50010,45994 Kč5 229,97 Kč
1 0009,95242 Kč9 952,42 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč