
24303 | |
|---|---|
DigiKey Part Number | 36-24303-ND |
Manufacturer | |
Manufacturer Product Number | 24303 |
Description | HEX STANDOFF M4 SS 15MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Stainless Steel 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,73000 Kč | 66,73 Kč |
| 10 | 50,39400 Kč | 503,94 Kč |
| 25 | 48,83600 Kč | 1 220,90 Kč |
| 1 000 | 33,46950 Kč | 33 469,50 Kč |
| Unit Price without VAT: | 66,73000 Kč |
|---|---|
| Unit Price with VAT: | 80,74330 Kč |



