
2416 | |
|---|---|
DigiKey Part Number | 36-2416-ND |
Manufacturer | |
Manufacturer Product Number | 2416 |
Description | SHLDR SCREW CHEESE SLOTTED #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.281" (7.14mm) | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.593" (15.06mm) | |
Length - Overall | 0.718" (18.24mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,25000 Kč | 81,25 Kč |
| 10 | 61,44500 Kč | 614,45 Kč |
| 25 | 55,17640 Kč | 1 379,41 Kč |
| 100 | 52,20400 Kč | 5 220,40 Kč |
| Unit Price without VAT: | 81,25000 Kč |
|---|---|
| Unit Price with VAT: | 98,31250 Kč |


