
2414 | |
|---|---|
DigiKey Part Number | 36-2414-ND |
Manufacturer | |
Manufacturer Product Number | 2414 |
Description | SHLDR SCREW CHEESE SLOTTED #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Cheese Head Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #4-40 |
Manufacturer Keystone Electronics | Head Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Head Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Below Head 0.531" (13.49mm) 17/32" |
Type Shoulder Screw | Length - Overall 0.656" (16.66mm) |
Screw Head Type Cheese Head | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 63,49800 Kč | 634,98 Kč |
| 25 | 57,00520 Kč | 1 425,13 Kč |
| 100 | 48,71540 Kč | 4 871,54 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |


