



2221 | |
|---|---|
DigiKey Part Number | 36-2221-ND |
Manufacturer | |
Manufacturer Product Number | 2221 |
Description | HEX STANDOFF #8-32 ALUMINUM 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 2.000" (50.80mm) 2" |
Part Status Active | Length - Overall 2.000" (50.80mm) 2" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 30,44700 Kč | 304,47 Kč |
| 1 000 | 16,95190 Kč | 16 951,90 Kč |
| 2 500 | 15,53852 Kč | 38 846,30 Kč |
| 5 000 | 14,33051 Kč | 71 652,55 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |











