2195
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2195
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

2195

DigiKey Part Number
36-2195-ND
Manufacturer
Manufacturer Product Number
2195
Description
BATT HOLDER C 3 CELL SOLDER LUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) C 3 Cell Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
2195 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
3
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Factory Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,30000 Kč142,30 Kč
10118,15400 Kč1 181,54 Kč
25109,71280 Kč2 742,82 Kč
10099,98750 Kč9 998,75 Kč
Manufacturers Standard Package
Unit Price without VAT:142,30000 Kč
Unit Price with VAT:172,18300 Kč