
21205 | |
|---|---|
DigiKey Part Number | 36-21205-ND |
Manufacturer | |
Manufacturer Product Number | 21205 |
Description | BOLT CHEESE HEAD HEX #2-56 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #2-56 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.140" (3.56mm) | |
Head Height | 0.086" (2.18mm) | |
Length - Below Head | 0.312" (7.93mm) 5/16" | |
Length - Overall | 0.398" (10.11mm) | |
Material | Titanium | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,74000 Kč | 242,74 Kč |
| 10 | 184,53000 Kč | 1 845,30 Kč |
| 25 | 166,03520 Kč | 4 150,88 Kč |
| 100 | 158,74490 Kč | 15 874,49 Kč |
| Unit Price without VAT: | 242,74000 Kč |
|---|---|
| Unit Price with VAT: | 293,71540 Kč |



