
21203 | |
|---|---|
DigiKey Part Number | 36-21203-ND |
Manufacturer | |
Manufacturer Product Number | 21203 |
Description | BOLT CHEESE HEAD HEX #2-56 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #2-56 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.140" (3.56mm) | |
Head Height | 0.086" (2.18mm) | |
Length - Below Head | 0.187" (4.75mm) | |
Length - Overall | 0.273" (6.93mm) | |
Material | Titanium | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,36000 Kč | 226,36 Kč |
| 10 | 171,95300 Kč | 1 719,53 Kč |
| 25 | 154,69640 Kč | 3 867,41 Kč |
| 100 | 146,98600 Kč | 14 698,60 Kč |
| Unit Price without VAT: | 226,36000 Kč |
|---|---|
| Unit Price with VAT: | 273,89560 Kč |



