



2027 | |
|---|---|
DigiKey Part Number | 36-2027-ND |
Manufacturer | |
Manufacturer Product Number | 2027 |
Description | ROUND STANDOFF #4-40 ALUM 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,99900 Kč | 99,99 Kč |
| 25 | 9,47240 Kč | 236,81 Kč |
| 1 000 | 5,89400 Kč | 5 894,00 Kč |
| 2 500 | 5,47300 Kč | 13 682,50 Kč |
| 5 000 | 4,91787 Kč | 24 589,35 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |











